Sign in to ask questions about the Onsemi MCR8DSNT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR8DSNT4G technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 8A |
| Halogen Free | Halogen Free |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MCR8DSN |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR8DSNT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
