The MCR8NG is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a DC rated voltage of 800V. The device is packaged in a TO-220-3 flange mount package and is lead free. It is RoHS compliant and has a current rating of 8A.
Sign in to ask questions about the Onsemi MCR8NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MCR8NG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Height | 9.28mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Number of Contacts | 3 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR8NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.