The MCR8SDG is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a DC rated voltage of 400V. The device is packaged in a TO-220AB case and is mounted through a hole. It is RoHS compliant and has a current rating of 8A.
Onsemi MCR8SDG technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 8A |
| Height | 15.75mm |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.