
Single N-Channel Power MOSFET featuring 20V drain-source voltage and 750mA continuous drain current. Boasts a low on-resistance of 90 mΩ. Encased in a 3-terminal SOT-23 (TO-236) package, this component offers a maximum operating temperature of 150°C. Ideal for power switching applications.
Onsemi MGSF1N02LT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MGSF1N02LT1G to view detailed technical specifications.
No datasheet is available for this part.