
Single N-channel power MOSFET designed for small signal applications. Features a 30V drain-source voltage and a continuous drain current of 2.1A. Offers a low on-resistance of 100 mΩ. Packaged in a 3-lead SOT-23 (TO-236) surface-mount package. Operates up to a maximum temperature of 150°C.
Onsemi MGSF1N03LT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MGSF1N03LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.