4.2A, 30V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TSOP-6
Checking distributor stock and pricing after the page loads.
Onsemi MGSF3454VT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |