Sign in to ask questions about the Onsemi MICROFJ-30035-TSV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MICROFJ-30035-TSV-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MICROFJ-30035-TSV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.