Photomultiplier Module 1.7M Gain 4-Pin MLP T/R
Checking distributor stock and pricing after the page loads.
Onsemi MICRORB-10035-MLP-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.