
PNP Darlington Bipolar Power Transistor, TO-204 package. Features 120V collector-emitter voltage (VCEO) and 30A continuous collector current. Offers a minimum DC current gain (hFE) of 1000 and a maximum power dissipation of 200W. Operates across a wide temperature range from -55°C to 200°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MJ11015G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 30A |
| Current Rating | -30A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.51mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -120V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ11015G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
