
The MJ11016 is a NPN transistor with a collector base voltage of 120V and a maximum collector current of 30A. It has a maximum power dissipation of 200W and an operating temperature range of -55°C to 200°C. The device is packaged in a TO-204-3 flange mount package and is available in quantities of 100 per tray. The MJ11016 is not RoHS compliant but is Reach SVHC compliant.
Onsemi MJ11016 technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 30A |
| Current Rating | 30A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 30A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 200W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJ11016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
