
NPN Darlington Bipolar Power Transistor, TO-204 (TO-3) package, featuring a 250V Collector Emitter Voltage (VCEO) and 250V Collector Base Voltage (VCBO). This component offers a 15A continuous current rating and a maximum collector current of 1mA. It boasts a minimum DC current gain (hFE) of 100 and a low Collector Emitter Saturation Voltage of 2V. With a maximum power dissipation of 175W and an operating temperature range of -65°C to 175°C, it is RoHS compliant and lead-free.
Onsemi MJ11022G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 3.4V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 50V |
| Height | 8.51mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ11022G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
