50A, 90V, PNP, Si, POWER TRANSISTOR, TO-204AE, METAL, TO-3, 2 PIN
Onsemi MJ11031 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.