
NPN Darlington bipolar junction transistor (BJT) in a TO-204 package, featuring a 120V collector-emitter breakdown voltage and a continuous collector current rating of 50A. This device offers a maximum power dissipation of 300W and a minimum DC current gain (hFE) of 1000. Operating across a temperature range of -55°C to 200°C, it is RoHS compliant and supplied in tray packaging.
Sign in to ask questions about the Onsemi MJ11032G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJ11032G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 3.5V |
| Continuous Collector Current | 50A |
| Current Rating | 50A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.51mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 38.86mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ11032G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
