
NPN bipolar power transistor featuring a 140V collector-emitter breakdown voltage and a 15A continuous collector current. This through-hole component offers a maximum power dissipation of 200W and a minimum DC current gain (hFE) of 25. Operating across a wide temperature range from -65°C to 200°C, it is housed in a TO-204-3 package. The transition frequency is 2MHz, and the device is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi MJ15001G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJ15001G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 2MHz |
| Height | 1.05inch |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Collector Current | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 2MHz |
| DC Rated Voltage | 140V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ15001G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
