
The MJ15002G is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 140V and a maximum collector current of 15A. It features a TO-204-3 package and operates over a temperature range of -65°C to 150°C. The transistor is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 2MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | -140V |
| RoHS | Compliant |
These are design resources that include the Onsemi MJ15002G
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
