
PNP Bipolar Junction Transistor (BJT) in a TO-204 (TO-3) package. Features a maximum collector-emitter voltage (VCEO) of 140V and a continuous collector current (IC) of -20A. Offers a maximum power dissipation of 250W and a transition frequency (fT) of 2MHz. Minimum DC current gain (hFE) is 25. Operating temperature range from -65°C to 200°C. RoHS compliant and lead-free.
Onsemi MJ15004G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | -20A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 2MHz |
| Gain Bandwidth Product | 2MHz |
| Height | 8.51mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 20A |
| Max Frequency | 2MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | -140V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ15004G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
