
NPN Bipolar Junction Power Transistor, TO-204 package. Features a 200V collector-emitter voltage, 16A continuous collector current, and 250W maximum power dissipation. Operates with a 4MHz transition frequency and offers a minimum DC current gain (hFE) of 15. Designed for high-power applications with a maximum operating temperature of 200°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MJ15022G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 16A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 8.51mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 16A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 200V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ15022G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
