
PNP Bipolar Power Transistor, TO-204 (TO-3) package. Features a 200V collector-emitter breakdown voltage (VCEO) and a 350V collector-base voltage (VCBO). Offers a continuous collector current rating of 16A and a maximum power dissipation of 250W. Operates with a transition frequency of 4MHz and a minimum DC current gain (hFE) of 15. Designed for lead-free applications and is RoHS compliant.
Onsemi MJ15023G technical specifications.
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -16A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 8.51mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 16A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -200V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ15023G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
