
NPN bipolar junction transistor (BJT) designed for general-purpose applications. Features a maximum collector current of 16A and a collector-emitter breakdown voltage of 250V. Offers a maximum power dissipation of 250W and a transition frequency of 4MHz. Packaged in a TO-204-3 (TO-3) configuration with 3 pins, suitable for tray packaging. Operates within a temperature range of -65°C to 200°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MJ21194G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-204-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 16A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 8.51mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Collector Current | 16A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 250V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ21194G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
