TRANSISTOR 5 A, 200 V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN, BIP General Purpose Power
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |