
PNP Bipolar Junction Transistor (BJT) with a maximum collector current of 30A and a collector-emitter voltage of 90V. Features a 2MHz transition frequency and a minimum hFE of 25. This through-hole component is housed in a TO-204AA package, offering a maximum power dissipation of 200W and operating temperature range of -65°C to 200°C. It is RoHS compliant and supplied in a tray.
Onsemi MJ4502G technical specifications.
| Package/Case | TO-204AA |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector Emitter Voltage (VCEO) | 90V |
| Collector-emitter Voltage-Max | 800mV |
| Current Rating | 30A |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 2MHz |
| Gain Bandwidth Product | 2MHz |
| Height | 1.05inch |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Collector Current | 30A |
| Max Frequency | 2MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | PNP |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| DC Rated Voltage | -100V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJ4502G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
