
PNP Darlington Bipolar Power Transistor, DPAK Insertion Mount. Features 100V Collector-Emitter Voltage (VCEO) and 2A Continuous Collector Current. Offers a maximum power dissipation of 1.75W with a transition frequency of 25MHz. Operates within a temperature range of -65°C to 150°C and is RoHS and Halogen Free compliant. Packaged in a TO-251-3 case, 75 units per tube.
Sign in to ask questions about the Onsemi MJD117-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJD117-1G technical specifications.
| Package/Case | TO-251-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 2A |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Height | 6.22mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Number of Elements | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 25MHz |
| DC Rated Voltage | -100V |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJD117-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
