
PNP Darlington Bipolar Power Transistor, surface mountable in a DPAK package. Features a 100V collector-emitter voltage (VCEO) and a continuous collector current rating of 2A. Offers a high DC current gain (hFE) of 1000, with a maximum collector-emitter saturation voltage of 2V. Operates within a temperature range of -65°C to 150°C and boasts a transition frequency of 25MHz. This RoHS compliant component is supplied on a 2000-piece tape and reel.
Onsemi MJD117TF technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 25MHz |
| DC Rated Voltage | -100V |
| Weight | 0.26037g |
| RoHS | Compliant |
No datasheet is available for this part.
