Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MJD122T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MJD122T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MJD122T4G
onsemi Product Discontinuance Notification PD22637X for various transistors, image sensors, and EEPROMs. Last time buy: Oct 12, 2019; Last ship: April 12, 2020.
Product discontinuance notice PD22557ZA from ON Semiconductor for parts including FDV304P-CGB8, MJD122TF, and SCYA5230DR2G with recommended replacements.
Quarterly discontinuance notice from Onsemi for various discrete and integrated components. Includes last buy dates, ship dates, and recommended replacement parts.
Quarterly product discontinuance notice from Onsemi for various discrete and analog components, including last buy and ship dates for 2011.