
PNP Darlington Bipolar Power Transistor, TO-252-3 package. Features 120V collector-emitter breakdown voltage, 8A continuous collector current, and 2V collector-emitter saturation voltage. Operates from -65°C to 150°C with 1.75W power dissipation. RoHS and Halogen Free compliant, supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MJD128T4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJD128T4G technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MJD128 |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -120V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJD128T4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
