4A, 100V, PNP, Si, POWER TRANSISTOR, CASE 369A-13, DPAK-3
Onsemi MJD253 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MJD253 to view detailed technical specifications.
No datasheet is available for this part.