10 A, 60 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Onsemi MJD3055 technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.