
NPN silicon power transistor with a 3A continuous collector current and 100V collector-emitter breakdown voltage. Features a maximum collector-emitter saturation voltage of 1.2V and a minimum DC current gain (hFE) of 25. Housed in a TO-252-3 (DPAK-3) plastic package, this component offers a transition frequency of 3MHz and a maximum power dissipation of 15W. Operates across a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi MJD31CT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJD31CT4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 15W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJD31CT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.