
The MJD32CRL is a PNP transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 50uA. It features a gain bandwidth product of 3MHz and a collector-emitter saturation voltage of 1.2V. The transistor is packaged in a TO-252-3 surface mount package and has a maximum power dissipation of 1.56W. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi MJD32CRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJD32CRL technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Max Collector Current | 50uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJD32CRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.