The MJD340T4 is a TO-252-3 packaged NPN Bipolar Junction Transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 500mA. It has a high current gain of 30 and a maximum power dissipation of 1.56W. The transistor is RoHS compliant and has a maximum operating temperature of 150°C. It is available in a tape and reel packaging with a quantity of 10 units per reel.
Sign in to ask questions about the Onsemi MJD340T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJD340T4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 300V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 3V |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 15W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJD340T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
