
The MJD42CT4 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a saturation voltage of 1.5V. It has a maximum collector current of 6A and a gain bandwidth product of 3MHz. The transistor is packaged in a TO-252-3 package and is rated for operation between -65°C and 150°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MJD42CT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJD42CT4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | -6A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 30 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJD42CT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.