PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252 package. Features 6.0 A continuous collector current and 100 V collector-emitter voltage. Designed with 3 terminals and a single terminal position, this component operates up to a maximum temperature of 150°C. Suitable for power switching and amplification applications.
Sign in to ask questions about the Onsemi MJD42CT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJD42CT4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MJD42CT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.