
NPN Darlington Bipolar Power Transistor, DPAK package, featuring 80V Collector Emitter Breakdown Voltage and 10A Max Collector Current. This component offers a 1.5V Collector Emitter Saturation Voltage and a minimum hFE of 1000. Operating temperature range spans from -55°C to 150°C, with a Max Power Dissipation of 1.75W. Packaged in Tape and Reel, this RoHS compliant device is halogen free.
Onsemi MJD44E3T4G technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 7V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJD44E3T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
