TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, CASE 369-07, 3 PIN, BIP General Purpose Power
Onsemi MJD50-1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.