
NPN Bipolar Junction Transistor (BJT) for power applications. Features a 400V collector-emitter breakdown voltage and a 1.5A maximum collector current. Offers a low collector-emitter saturation voltage of 500mV. Housed in a TO-126-3 package with through-hole mounting. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component has a maximum power dissipation of 1.4W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MJE13003G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-126-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| Height | 13.64mm |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE13003G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.