
NPN Bipolar Junction Transistor (BJT) in TO-220-3 package, designed for through-hole mounting. Features a 400V collector-emitter breakdown voltage and a 4A continuous collector current rating. Offers a maximum collector-emitter saturation voltage of 1V and a minimum DC current gain (hFE) of 10. Operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 75W. Includes a transition frequency of 4MHz.
Sign in to ask questions about the Onsemi MJE13005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJE13005 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 10 |
| Lead Free | Contains Lead |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 75W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJE13005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
