
NPN Bipolar Junction Power Transistor, TO-220 package. Features 120V collector-emitter breakdown voltage, 8A continuous collector current, and 50W maximum power dissipation. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 30MHz. Operates across a wide temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MJE15028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| Height | 9.28mm |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Length | 10.28mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 120V |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJE15028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.