
PNP Bipolar Junction Transistor (BJT) with a maximum collector current of 8A and a collector-emitter voltage of 120V. Features a 50W power dissipation and a transition frequency of 30MHz. This TO-220-3 packaged transistor offers a minimum hFE of 40 and operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MJE15029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJE15029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.