
PNP Bipolar Junction Transistor (BJT) in a TO-225 package, featuring an 80V collector-emitter breakdown voltage and a 3A maximum collector current. This power transistor offers a DC rated voltage of -80V, a collector-emitter saturation voltage of 1.7V, and a transition frequency of 50MHz. With a minimum hFE of 50 and a maximum power dissipation of 12.5W, it operates across a temperature range of -65°C to 150°C. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi MJE172G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJE172G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.7V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 0.437inch |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max Collector Current | 3A |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 12.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -80V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE172G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
