
NPN Bipolar Junction Transistor (BJT) for power applications. Features a 60V collector-emitter voltage (VCEO) and a 3A maximum collector current. Offers a minimum DC current gain (hFE) of 50 and a transition frequency of 50MHz. Packaged in a TO-126 through-hole mount, this lead-free and RoHS compliant component operates from -65°C to 150°C with a maximum power dissipation of 1.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MJE181STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.7V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 11mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Collector Current | 3A |
| Max Frequency | 100kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 60V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE181STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
