
4.0 A, 40 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
Onsemi MJE371 technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 40V |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJE371 to view detailed technical specifications.
No datasheet is available for this part.