
NPN Bipolar Junction Power Transistor, TO-247 package, featuring a 160V collector-emitter voltage (VCEO) and a 16A continuous collector current. This device offers a maximum power dissipation of 125W and a transition frequency of 1MHz. With a minimum hFE of 15, it operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi MJE4343G technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | 16A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 1MHz |
| Gain Bandwidth Product | 1MHz |
| Height | 16.2mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Collector Current | 16A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1MHz |
| DC Rated Voltage | 160V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE4343G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
