
PNP Bipolar Junction Power Transistor featuring a 160V collector-emitter breakdown voltage and a 16A continuous collector current. This through-hole component offers a maximum power dissipation of 125W and operates within a temperature range of -65°C to 150°C. It boasts a transition frequency of 1MHz and a minimum DC current gain (hFE) of 15. Packaged in a TO-247 (SOT-93) case, this RoHS compliant device is supplied in a 30-piece rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MJE4353G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 3.5V |
| Current Rating | -16A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 1MHz |
| Gain Bandwidth Product | 1MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1MHz |
| DC Rated Voltage | -160V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE4353G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MJE4353G
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.
