The MJE521G is a 40V 4A NPN transistor packaged in a TO-126-3 case and available in a bulk packaging option. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is RoHS compliant and lead-free. It can handle a maximum power dissipation of 40W.
Onsemi MJE521G technical specifications.
| Package/Case | TO-126-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 40V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE521G to view detailed technical specifications.
No datasheet is available for this part.
