
The MJE5742 is a TO-220-3 packaged NPN transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 8A. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 2W. The transistor is not RoHS compliant and contains lead. It is available in a rail or tube packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 8V |
| Lead Free | Contains Lead |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |