
NPN Darlington Bipolar Power Transistor featuring a 400V Collector Emitter Breakdown Voltage and 8A Continuous Collector Current. This TO-220-3 packaged component offers a 2V Collector Emitter Saturation Voltage and 8V Emitter Base Voltage. Operating across a -65°C to 150°C temperature range, it boasts 2W Power Dissipation and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 8V |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 0.19inch |
| RoHS | Compliant |
These are design resources that include the Onsemi MJE5742G
Product discontinuance notice for ON Semiconductor discrete, analog, and power components. Includes last buy/ship dates and suggested replacement parts.
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.
