
PNP Darlington Bipolar Power Transistor featuring a 60V collector-emitter voltage and a continuous collector current of 4A. This device offers a maximum power dissipation of 40W and a low collector-emitter saturation voltage of 2.5V. With a minimum DC current gain (hFE) of 100, it is housed in a TO-225 package and is RoHS and Halogen Free compliant. Operating across a wide temperature range from -55°C to 150°C, this transistor is supplied in bulk packaging.
Sign in to ask questions about the Onsemi MJE700G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJE700G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| Height | 0.437inch |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MJE700G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
