
The MJF127 is a PNP transistor with a maximum collector-emitter voltage of 100V and a maximum collector current of 5A. It has a maximum power dissipation of 2W and an operating temperature range of -65°C to 150°C. The device is packaged in a TO-220-3 package and is not RoHS compliant. It is available in quantities of 50 in rail or tube packaging.
Sign in to ask questions about the Onsemi MJF127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJF127 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 3.5V |
| Continuous Collector Current | 5A |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 30W |
| RoHS Compliant | No |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJF127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
