
The MJH11019 is a PNP bipolar junction transistor with a maximum collector-emitter voltage of 200V and a continuous collector current of 15A. It features a SOT-93 package and operates within a temperature range of -65°C to 150°C. The transistor has a maximum power dissipation of 150W and is not RoHS compliant.
Sign in to ask questions about the Onsemi MJH11019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MJH11019 technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 15A |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MJH11019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
