
The MJH11020 is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 200V and a maximum collector current of 15A. It has a maximum power dissipation of 150W and is packaged in a TO-218-3 case. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is not RoHS compliant and contains lead. The package quantity is 30 units per rail or tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-218-3 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 15A |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
